FL75L05 A | |
---|---|
DigiKey Part Number | 1144-FL75L05A-ND |
Manufacturer | |
Manufacturer Product Number | FL75L05 A |
Description | LINE FILTER 75VAC 5A TH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 5 A 75V Two Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | FL75L05 A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 75V | |
Current | 5 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cUL, UL, VDE | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.70000 | ¥157.70 |
10 | ¥152.78400 | ¥1,527.84 |
25 | ¥147.85320 | ¥3,696.33 |
42 | ¥142.92571 | ¥6,002.88 |
84 | ¥128.14071 | ¥10,763.82 |
252 | ¥123.21230 | ¥31,049.50 |
462 | ¥121.99247 | ¥56,360.52 |