Power, Line Cables and Extension Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63 In Stock 630 Factory | 1 : ¥161.27000 Box | - | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C20 | IEC 320-C21 | 3 | SJT | 12 AWG | Unshielded | 3.00' (914.4mm) | - | - | Black | 250V | 20A | -20°C ~ 60°C | - | ||
40 In Stock 160 Factory | 1 : ¥297.71000 Box | - | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C20 | IEC 320-C21 | 3 | SJT | 12 AWG | Unshielded | 10.00' (3.05m) | - | - | Black | 250V | 20A | -20°C ~ 60°C | - |