P035-003 | |
---|---|
DigiKey Part Number | 95-P035-003-ND |
Manufacturer | |
Manufacturer Product Number | P035-003 |
Description | POWER CORD, C20 TO C21 - HEAVY-D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black IEC 320-C20 To IEC 320-C21 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C21 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.27000 | ¥161.27 |
10 | ¥139.76900 | ¥1,397.69 |
25 | ¥132.47280 | ¥3,311.82 |
50 | ¥130.55480 | ¥6,527.74 |
100 | ¥115.19490 | ¥11,519.49 |
250 | ¥107.51524 | ¥26,878.81 |
500 | ¥105.21140 | ¥52,605.70 |