P035-006 | |
---|---|
DigiKey Part Number | 95-P035-006-ND |
Manufacturer | |
Manufacturer Product Number | P035-006 |
Description | POWER CORD, C20 TO C21 - HEAVY-D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C21 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C21 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.83000 | ¥206.83 |
10 | ¥181.12700 | ¥1,811.27 |
25 | ¥173.30240 | ¥4,332.56 |
50 | ¥167.71200 | ¥8,385.60 |
100 | ¥162.12160 | ¥16,212.16 |
250 | ¥153.17696 | ¥38,294.24 |
500 | ¥148.70464 | ¥74,352.32 |