Power, Line Cables and Extension Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,036 In Stock | 1 : ¥70.93000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | BS 546 | IEC 320-C13 | 3 | 427YY | 17 AWG | Unshielded | 8.20' (2.50m) | ISI | India | Black | 250VAC | 6A | 70°C | - | ||
444 In Stock | 1 : ¥82.18000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | BS 546 (IS 1293) | IEC 320-C5 | 3 | 426YY | 18 AWG | Unshielded | 6.73' (2.05m) | ISI | India | Black | 125VAC | 7A | 70°C | - | ||
882 In Stock | 1 : ¥134.80000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C8 | IEC 320-C7 | - | SVT | 18 AWG | - | 6.56' (2.00m) | - | - | Black | - | - | - | Includes Adapters (Australia, Europe, North America, and United Kingdom) | ||
241 In Stock | 1 : ¥67.48000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | IS 1293 | IEC 320-C7 | 2 | - | 18 AWG | Unshielded | 5.91' (1.80m) | BIS | India | Black | 250V | 2.5A, 6A | 70°C | - | ||
0 In Stock Check Lead Time | 500 : ¥54.87992 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | IS 1293 | IEC 320-C17 | 2 | 423YY | 18 AWG | Unshielded | 6.56' (2.00m) | BIS | India | Black | 250VAC | 10A | 70°C | - |