Power, Line Cables and Extension Cords

Results: 2
1st Connector
AS3112IS 1293
Cord Type
423YYH05VV-F
Wire Gauge
17 AWG18 AWG
Approval Agency Marking
BISC-TICK, ENEC, SAA, VDE
Approved Countries
Australia, Europe, Germany, New ZealandIndia
Voltage Rating
250V250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
5014112M071A(R)
5014112M071A(R)
CORD 17AWG AS3112-IEC320 6.56'
GlobTek, Inc.
117
In Stock
1 : ¥51.31000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
AS3112
IEC 320-C17
2
H05VV-F
17 AWG
Unshielded
6.56' (2.00m)
C-TICK, ENEC, SAA, VDE
Australia, Europe, Germany, New Zealand
Black
250V
10A
70°C
-
CORD 17AWG IS 1293-IEC 320 6.56'
208A41111M8071A(R)
CORD 17AWG IS 1293-IEC 320 6.56'
GlobTek, Inc.
0
In Stock
Check Lead Time
500 : ¥54.87992
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
IS 1293
IEC 320-C17
2
423YY
18 AWG
Unshielded
6.56' (2.00m)
BIS
India
Black
250VAC
10A
70°C
-
Showing
of 2

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.