Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,046 In Stock 22,200 Factory | 1 : ¥13.55000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.00mm x 24.00mm | - | - | - | CSA, UL, VDE | |||
5,069 In Stock | 1 : ¥17.16000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | V-Lock Notch | - | Rectangular - 27.60mm x 19.90mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
1,237 In Stock | 1 : ¥20.03000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 15A | 125/250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.187" (4.7mm) | - | Fuse Holder | Rectangular - 27.50mm x 31.50mm | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
850 In Stock | 1 : ¥36.04000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Female Sockets | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.26mm x 24.76mm | - | - | - | CSA, UL, VDE | |||
468 In Stock | 1 : ¥42.69000 Bulk | Bulk | Active | IEC 320-2-2/J | Receptacle, Female Sockets | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 38.00mm x 29.20mm | - | UL94 V-0 | IP40 | cCSAus, UL, VDE | |||
1,036 In Stock | 1 : ¥45.40000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.30mm x 24.30mm | - | UL94 V-0 | - | CSA, ENEC, UR, VDE | |||
932 In Stock | 1 : ¥73.72000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 15A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Variable Size | 0.031" ~ 0.068" (0.79mm ~ 1.73mm) | - | - | CSA, UL, VDE | |||
1,152 In Stock | 1 : ¥77.99000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | - | 20A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.31mm x 24.31mm | - | - | - | CSA, UL, VDE | |||
236 In Stock | 1 : ¥36.04000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Female Sockets | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.26mm x 24.76mm | 0.102" (2.60mm) | - | - | CSA, UL, VDE | |||
161 In Stock | 1 : ¥42.69000 Bulk | Bulk | Active | IEC 320-2-2/J | Receptacle, Female Sockets | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 37.40mm x 29.20mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cURus, VDE | |||
19 In Stock | 1 : ¥134.31000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | - | - | - | - | No | - | Quick Connect - 0.250" (6.3mm) | Shielded | - | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
23 In Stock | 1 : ¥25.70000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.40mm x 24.40mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL |