6183.0001 | |
---|---|
DigiKey Part Number | 486-4759-ND |
Manufacturer | |
Manufacturer Product Number | 6183.0001 |
Description | PWR ENT RCPT IEC320-2-2J PNL QC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6183.0001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/J | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 37.40mm x 29.20mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cURus, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.69000 | ¥42.69 |
50 | ¥34.13520 | ¥1,706.76 |
100 | ¥27.09960 | ¥2,709.96 |
500 | ¥26.56794 | ¥13,283.97 |