4-1609134-7

DigiKey Part Number
CCM1919-ND
Manufacturer
Manufacturer Product Number
4-1609134-7
Description
PWR ENT RCPT IEC320-C20 PANEL QC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
4-1609134-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C20
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
-
Current Rating - Filter
20A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.31mm x 24.31mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.99000¥77.99
10¥70.20000¥702.00
25¥66.12920¥1,653.23
50¥64.43480¥3,221.74
200¥62.73830¥12,547.66
400¥55.95583¥22,382.33
600¥52.56467¥31,538.80
1,000¥46.46033¥46,460.33
Manufacturers Standard Package