NV6128 | |
---|---|
DigiKey Part Number | 1913-NV6128TR-ND - Tape & Reel (TR) 1913-NV6128CT-ND - Cut Tape (CT) 1913-NV6128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6128 |
Description | GANFAST SINGLE, 650V, 70MOHMS, P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20A 30-QFN (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High/Low Side | |
Output Type | N-Channel | |
Interface | PWM | |
Voltage - Load | 650V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 24V | |
Current - Output (Max) | 20A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | PWM Input, Slew Rate Controlled | |
Fault Protection | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-QFN (6x8) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.90000 | ¥53.90 |
10 | ¥48.71200 | ¥487.12 |
25 | ¥46.44720 | ¥1,161.18 |
100 | ¥40.33060 | ¥4,033.06 |
250 | ¥39.88976 | ¥9,972.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥39.88983 | ¥199,449.15 |