ULN2003ADR

DigiKey Part Number
296-1368-2-ND - Tape & Reel (TR)
296-1368-1-ND - Cut Tape (CT)
296-1368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2003ADR
Description
IC PWR RELAY 7NPN 1:1 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Darlington 500mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ULN2003ADR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
7
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Darlington
Interface
Parallel
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.94700¥29.47
100¥1.76840¥176.84
500¥1.63770¥818.85
1,000¥1.11358¥1,113.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.02518¥2,562.95
5,000¥0.98258¥4,912.90
12,500¥0.88433¥11,054.12
25,000¥0.87123¥21,780.75
62,500¥0.81882¥51,176.25
Manufacturers Standard Package