TCK111G,LF | |
---|---|
DigiKey Part Number | TCK111GLFTR-ND - Tape & Reel (TR) TCK111GLFCT-ND - Cut Tape (CT) TCK111GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK111G,LF |
Description | IC PWR SWITCH N-CHAN 1:1 6WCSP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-WCSPC (1.5x1.0) |
EDA/CAD Models | TCK111G,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 8.3mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WCSPC (1.5x1.0) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥5.44080 | ¥136.02 |
100 | ¥4.27780 | ¥427.78 |
250 | ¥3.70892 | ¥927.23 |
500 | ¥3.36054 | ¥1,680.27 |
1,000 | ¥3.07030 | ¥3,070.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.70667 | ¥8,120.01 |
6,000 | ¥2.52634 | ¥15,158.04 |
9,000 | ¥2.43534 | ¥21,918.06 |
15,000 | ¥2.33394 | ¥35,009.10 |
21,000 | ¥2.27435 | ¥47,761.35 |
30,000 | ¥2.21679 | ¥66,503.70 |