ERM8-013-02.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13698TR-ND - Tape & Reel (TR) SAM13698CT-ND - Cut Tape (CT) SAM13698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-02.0-L-DV-TR |
Description | CONN HDR 26POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-02.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.01000 | ¥55.01 |
10 | ¥49.75100 | ¥497.51 |
25 | ¥47.00280 | ¥1,175.07 |
50 | ¥45.85500 | ¥2,292.75 |
100 | ¥43.56290 | ¥4,356.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥26.76396 | ¥12,712.88 |
950 | ¥23.39803 | ¥22,228.13 |
1,425 | ¥23.09006 | ¥32,903.34 |