Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,336 In Stock | 1 : ¥11.31000 Cut Tape (CT) 1,000 : ¥4.97514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SOP | 18-SOIC (0.276", 7.00mm Width) | ||
32,851 In Stock | 1 : ¥13.38000 Cut Tape (CT) 1,000 : ¥6.06967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 1:1 | High Side | P-Channel | On/Off | 50V (Max) | Not Required | 500mA | - | Non-Inverting | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SOP | 18-SOIC (0.276", 7.00mm Width) |