Power Distribution Switches, Load Drivers

Results: 9
Series
-OMNIFET III™, VIPower™OMNIFET II™, VIPower™VIPower™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
124
Output Configuration
High SideLow Side
Voltage - Load
-16V ~ 28V4V ~ 28V36V (Max)
Voltage - Supply (Vcc/Vdd)
-Not Required
Current - Output (Max)
3.5A8A12A13A25A100A-
Rds On (Typ)
3mOhm7mOhm30mOhm (Max)35mOhm (Max)90mOhm (Max)120mOhm (Max)140mOhm250mOhm (Max)
Input Type
-Non-Inverting
Features
-Auto RestartAuto Restart, Status Flag
Fault Protection
-Current Limiting (Fixed), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLOCurrent Limiting (Fixed), Over Temperature, Over Voltage
Supplier Device Package
8-SOICD2PAKHPAKOctaPAK 7+1PowerSSO-12PowerSSO-16
Package / Case
8-SOIC (0.154", 3.90mm Width)12-LSOP (0.154", 3.90mm Width) Exposed Pad16-PowerFSOP (0.154", 3.90mm Width)16-PowerLFSOP (0.154", 3.90mm Width)OctaPAK (7 leads + Tab)TO-252-7, DPAK (6 Leads + Tab)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
VNL5030JTR-E
VNL5030JTR-E
IC PWR DRVR N-CHAN 1:1 PWRSSO12
STMicroelectronics
4,050
In Stock
1 : ¥17.60000
Cut Tape (CT)
2,500 : ¥8.06494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
36V (Max)
-
25A
30mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-12
12-LSOP (0.154", 3.90mm Width) Exposed Pad
8-SOIC
VNS3NV04DPTR-E
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
8,508
In Stock
1 : ¥18.06000
Cut Tape (CT)
2,500 : ¥8.16058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
3.5A
120mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
PowerSSO-16
VNQ7140AJTR
IC PWR DRVR N-CHAN 1:1 PWRSSO16
STMicroelectronics
14,777
In Stock
1 : ¥23.12000
Cut Tape (CT)
2,500 : ¥11.61445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
8A
140mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-16
16-PowerLFSOP (0.154", 3.90mm Width)
8-SOIC
VNLD5090TR-E
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
11,902
In Stock
1 : ¥13.86000
Cut Tape (CT)
2,500 : ¥6.32748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
13A
90mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
PowerSSO-16
VND7140AJTR
IC PWR DRVR N-CHAN 1:1 PWRSSO16
STMicroelectronics
7,405
In Stock
1 : ¥19.72000
Cut Tape (CT)
2,500 : ¥9.01190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
8A
140mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-16
16-PowerLFSOP (0.154", 3.90mm Width)
OCTAPAK
VN7007ALHTR
IC PWR SWITCH N-CHAN 1:1 OCTAPAK
STMicroelectronics
1,519
In Stock
1 : ¥29.58000
Cut Tape (CT)
2,500 : ¥14.82892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
100A
7mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
OctaPAK 7+1
OctaPAK (7 leads + Tab)
H2PAK-2
VN5R003HTR-E
IC PWR SWITCH N-CHANNEL 1:1 HPAK
STMicroelectronics
46,250
In Stock
1 : ¥25.84000
Cut Tape (CT)
2,500 : ¥12.96785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
-16V ~ 28V
Not Required
-
3mOhm
-
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
HPAK
TO-252-7, DPAK (6 Leads + Tab)
16-PSSOP
VNQ5E250AJTR-E
IC PWR DRVR N-CHAN 1:1 PWRSSO16
STMicroelectronics
2,500
In Stock
1 : ¥25.42000
Cut Tape (CT)
2,500 : ¥11.85547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
3.5A
250mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-16
16-PowerFSOP (0.154", 3.90mm Width)
D²PAK
VNB14NV04TR-E
IC PWR DRIVER N-CHAN 1:1 D2PAK
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥20.03000
Cut Tape (CT)
1,000 : ¥9.51532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
12A
35mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 9

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.