Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,982 In Stock | 1 : ¥23.72000 Cut Tape (CT) 5,000 : ¥10.44772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 3.4V ~ 23V | 3.4V ~ 23V | 6A | 17.8mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 12-DFN (3x3) | 12-VFDFN Exposed Pad | ||
219 In Stock | 1 : ¥35.14000 Cut Tape (CT) 1,000 : ¥18.58429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 30A | 18mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | P2PAK | P2PAK (4 Leads + Tab) |