ITS716GFUMA1 | |
---|---|
DigiKey Part Number | ITS716GFUMA1TR-ND - Tape & Reel (TR) ITS716GFUMA1CT-ND - Cut Tape (CT) ITS716GFUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS716GFUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-20 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.3A PG-DSO-20-32 |
Datasheet | Datasheet |
EDA/CAD Models | ITS716GFUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.3A | |
Rds On (Typ) | 110mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-20-32 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.90000 | ¥36.90 |
10 | ¥33.17200 | ¥331.72 |
25 | ¥31.35600 | ¥783.90 |
100 | ¥27.17580 | ¥2,717.58 |
250 | ¥25.78216 | ¥6,445.54 |
500 | ¥23.13420 | ¥11,567.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.51080 | ¥19,510.80 |
2,000 | ¥18.53529 | ¥37,070.58 |