Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,510 In Stock | 1 : ¥18.06000 Cut Tape (CT) 2,500 : ¥8.16088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | Not Required | 3.5A | 120mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
17,630 In Stock | 1 : ¥31.88000 Cut Tape (CT) 2,500 : ¥16.01840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 28V | Not Required | 60A | 10mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | HPAK | TO-252-7, DPAK (6 Leads + Tab) | |||
5,416 In Stock | 1 : ¥46.59000 Cut Tape (CT) 1,000 : ¥24.61000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 1:8 | High Side or Low Side | N-Channel | SPI | 4.5V ~ 18V | 4.5V ~ 5.5V | 1A | 700mOhm (Max) | Non-Inverting | PWM Input | Open Load Detect, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | PowerSSO-28 Exposed Pad | 28-SSOP (0.295", 7.50mm Width) Exposed Pad | ||
9,625 In Stock | 1 : ¥21.93000 Cut Tape (CT) 2,500 : ¥10.04510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 28V | Not Required | 7A | 160mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PowerSSO-12™ | 12-PowerLSOP (0.154", 3.90mm Width) | |||
7,481 In Stock | 1 : ¥27.88000 Cut Tape (CT) 2,500 : ¥13.99824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 28V | Not Required | 19A | 50mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PowerSSO-12™ | PowerSSO-12 |