Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,274 In Stock | 1 : ¥11.05000 Cut Tape (CT) 4,000 : ¥6.59269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | - | N-Channel | - | 2.5V ~ 20V | Not Required | 3A | 54mOhm | - | - | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-WLCSP (1.65x1.25) | 12-UFBGA, WLCSP | |||
13,966 In Stock | 1 : ¥12.41000 Cut Tape (CT) 3,000 : ¥4.99497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 2:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 1.5A | 42mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-WLCSP (0.96x1.66) | 6-UFBGA, WLCSP | |||
3,506 In Stock | 1 : ¥52.05000 Cut Tape (CT) 5,000 : ¥26.04718 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | - | On/Off | 6V ~ 28V | Not Required | 15A | 7mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 22-QFN (3x5) | 22-PowerVFQFN |