TPS22970YZPT | |
---|---|
DigiKey Part Number | 296-47465-2-ND - Tape & Reel (TR) 296-47465-1-ND - Cut Tape (CT) 296-47465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22970YZPT |
Description | IC PWR SWITCH N-CHAN 1:1 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22970YZPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.65V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 4.7mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.82700 | ¥98.27 |
25 | ¥9.32760 | ¥233.19 |
100 | ¥7.66210 | ¥766.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.16280 | ¥1,790.70 |
500 | ¥6.32984 | ¥3,164.92 |
1,250 | ¥4.99722 | ¥6,246.53 |
2,500 | ¥4.66404 | ¥11,660.10 |
6,250 | ¥4.43083 | ¥27,692.69 |
12,500 | ¥4.26426 | ¥53,303.25 |