Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,112 In Stock | 1 : ¥11.82000 Cut Tape (CT) 3,000 : ¥3.07504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N/P-Channel | On/Off | 3V ~ 5.5V | 3V ~ 5.5V | 3A | 40mOhm | Non-Inverting | Load Discharge, Status Flag | Over Current, Over Temperature, Over Voltage, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | TSOT-26 | SOT-23-6 Thin, TSOT-23-6 | ||
11,342 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.37606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 3V ~ 5.5V | Not Required | 2.1A | 65mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | W-DFN2020-6 (Type A1) | 6-WDFN Exposed Pad | ||
0 In Stock Check Lead Time | 1 : ¥6.46000 Cut Tape (CT) 3,000 : ¥2.48989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.1V ~ 5.5V | 1.5V ~ 5.5V | 10A | 4mOhm | Non-Inverting | Load Discharge, Power Good, Slew Rate Controlled | Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 10-WQFN-HR (1.5x2) | 10-WFQFN |