E-L9823013TR | |
---|---|
DigiKey Part Number | 497-11642-2-ND - Tape & Reel (TR) 497-11642-1-ND - Cut Tape (CT) 497-11642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E-L9823013TR |
Description | IC PWR DRIVER N-CHANNEL 1:8 24SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 500mA 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | E-L9823013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 800mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.40000 | ¥34.40 |
10 | ¥30.86800 | ¥308.68 |
25 | ¥29.18320 | ¥729.58 |
100 | ¥25.29100 | ¥2,529.10 |
250 | ¥23.99412 | ¥5,998.53 |
500 | ¥21.52976 | ¥10,764.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.80198 | ¥18,801.98 |
2,000 | ¥17.86187 | ¥35,723.74 |