Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
350,091 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.87229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3.5V ~ 5.5V | Not Required | 2.1A | 65mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | W-DFN2020-6 (Type A1) | 6-WDFN Exposed Pad | ||
192,808 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.07402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 1.4A | 105mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 4-TDFN (1.2x1.6) | 4-UFDFN Exposed Pad | ||
50,036 In Stock | 1 : ¥5.91000 Cut Tape (CT) 8,000 : ¥2.12687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | - | 2.5V ~ 5.5V | 1A | 40mOhm | CMOS | - | - | -40°C ~ 85°C (TA) | Surface Mount | 4-STDFN (1x1) | 4-UFDFN | ||
72,665 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.36032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | - | - | 2.5V ~ 5.5V | 1A | 40mOhm | CMOS | - | - | -40°C ~ 85°C (TA) | Surface Mount | 8-STDFN (1x1.6) | 8-UFDFN | ||
13,975 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.48260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | P-Channel | - | - | 1.5V ~ 5.5V | 2A | 45mOhm | CMOS | - | - | -40°C ~ 85°C (TA) | Surface Mount | 8-STDFN (1x1.6) | 8-UFDFN | ||
96,480 In Stock | 1 : ¥3.94000 Cut Tape (CT) 8,000 : ¥1.86363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | - | 0.85V ~ 1.9V | 2A | 15.5mOhm | CMOS | - | - | -40°C ~ 85°C (TA) | Surface Mount | 4-STDFN (1x1) | 4-UFDFN |