NCP382HD05AAR2G

DigiKey Part Number
NCP382HD05AAR2GOSTR-ND - Tape & Reel (TR)
NCP382HD05AAR2GOSCT-ND - Cut Tape (CT)
NCP382HD05AAR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP382HD05AAR2G
Description
IC PWR SWITCH P-CHAN 1:2 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 P-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP382HD05AAR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.28200¥62.82
25¥5.90000¥147.50
100¥4.47160¥447.16
250¥3.80548¥951.37
500¥3.61522¥1,807.61
1,000¥2.75890¥2,758.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.56866¥6,421.65
5,000¥2.47351¥12,367.55
12,500¥2.37838¥29,729.75
25,000¥2.35484¥58,871.00
Manufacturers Standard Package