Power Distribution Switches, Load Drivers

Results: 7
Manufacturer
Infineon TechnologiesSTMicroelectronics
Series
-OMNIFET III™, VIPower™PROFET®VIPower™VIPOWER™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
124
Output Configuration
High SideLow Side
Interface
-LogicOn/Off
Voltage - Load
2.7V ~ 28V4V ~ 28V4.5V ~ 36V36V (Max)
Voltage - Supply (Vcc/Vdd)
2.7V ~ 28V3.5V ~ 5.5V-Not Required
Current - Output (Max)
2A7.5A8A13.5A-
Rds On (Typ)
50mOhm (Max)90mOhm100mOhm140mOhm300mOhm
Features
-Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Short Circuit, UVLOCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLOCurrent Limiting (Fixed), Over Temperature, Over VoltageCurrent Limiting (Fixed), Over Temperature, Short Circuit, UVLO
Supplier Device Package
8-SOICPG-TSDSO-14-22PowerSSO-16PowerSSO-24
Package / Case
8-SOIC (0.154", 3.90mm Width)14-TSSOP (0.154", 3.90mm Width) Exposed Pad16-PowerLFSOP (0.154", 3.90mm Width)24-PowerBSOP (0.295", 7.50mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
VIPower-24SOP
VNQ5050AKTR-E
IC PWR DRVR N-CHAN 1:1 PWRSSO24
STMicroelectronics
7,241
In Stock
1 : ¥50.84000
Cut Tape (CT)
1,000 : ¥26.86146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
4.5V ~ 36V
Not Required
13.5A
50mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-24
24-PowerBSOP (0.295", 7.50mm Width)
8-SOIC
VNL5300S5TR-E
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
24,722
In Stock
1 : ¥7.74000
Cut Tape (CT)
2,500 : ¥3.29150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
36V (Max)
3.5V ~ 5.5V
2A
300mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
PowerSSO-16
VN7140AJTR
IC PWR DRVR N-CHAN 1:1 PWRSSO16
STMicroelectronics
4,867
In Stock
1 : ¥12.84000
Cut Tape (CT)
2,500 : ¥5.88842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
8A
140mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-16
16-PowerLFSOP (0.154", 3.90mm Width)
PowerSSO-16
VND7140AJTR
IC PWR DRVR N-CHAN 1:1 PWRSSO16
STMicroelectronics
7,405
In Stock
1 : ¥19.72000
Cut Tape (CT)
2,500 : ¥9.01231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
8A
140mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-16
16-PowerLFSOP (0.154", 3.90mm Width)
PowerSSO-16
VNQ7E100AJTR
IC PWR DRVR N-CHAN 1:1 PWRSSO16
STMicroelectronics
2,147
In Stock
1 : ¥23.46000
Cut Tape (CT)
2,500 : ¥11.79197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
-
4V ~ 28V
-
7.5A
100mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PowerSSO-16
16-PowerLFSOP (0.154", 3.90mm Width)
BTS70502EPLXUMA1
BTS70902EPLXUMA1
SMART HIGH-SIDE POWER SWITCH
Infineon Technologies
1,677
In Stock
1 : ¥13.14000
Cut Tape (CT)
3,000 : ¥4.91562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
Logic
2.7V ~ 28V
2.7V ~ 28V
-
90mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
0
In Stock
Check Lead Time
2,000 : ¥26.98724
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 7

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.