FPF2496UCX

DigiKey Part Number
FPF2496UCXTR-ND - Tape & Reel (TR)
FPF2496UCXCT-ND - Cut Tape (CT)
FPF2496UCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPF2496UCX
Description
IC PWR LOAD SWITCH 9WLCSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2.5A 9-WLCSP (1.22x1.22)
Datasheet
 Datasheet
EDA/CAD Models
FPF2496UCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
-
Ratio - Input:Output
-
Output Configuration
-
Output Type
-
Interface
On/Off
Voltage - Load
3.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
100mOhm
Input Type
-
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
9-WLCSP (1.22x1.22)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.69000¥9.69
10¥8.66300¥86.63
25¥8.22240¥205.56
100¥6.31390¥631.39
250¥5.57916¥1,394.79
500¥5.28572¥2,642.86
1,000¥4.11110¥4,111.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.90554¥11,716.62
6,000¥3.75871¥22,552.26
15,000¥3.64125¥54,618.75
Manufacturers Standard Package