TPS2541ARTET | |
---|---|
DigiKey Part Number | 296-29855-2-ND - Tape & Reel (TR) 296-29855-1-ND - Cut Tape (CT) 296-29855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2541ARTET |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2541ARTET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 73mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.81000 | ¥19.81 |
10 | ¥17.81900 | ¥178.19 |
25 | ¥16.80880 | ¥420.22 |
100 | ¥14.32030 | ¥1,432.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.44620 | ¥3,361.55 |
500 | ¥11.76534 | ¥5,882.67 |
1,250 | ¥9.74838 | ¥12,185.47 |
2,500 | ¥9.07607 | ¥22,690.17 |
6,250 | ¥8.73992 | ¥54,624.50 |