Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,507 In Stock | 1 : ¥5.87000 Cut Tape (CT) 3,000 : ¥2.28173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 18V | 2.7V ~ 18V | 2A | 79mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,081 In Stock | 1 : ¥16.99000 Cut Tape (CT) 2,000 : ¥8.06761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 40V | Not Required | 4A | 80mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-HTSSOP | 14-PowerTSSOP (0.173", 4.40mm Width) | ||
15,672 In Stock | 1 : ¥23.12000 Cut Tape (CT) 3,000 : ¥11.61269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 18V | Not Required | 7.5A | 9mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-14-22 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
11,936 In Stock | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥3.83086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.5V | 0.8V ~ 5.5V | 4A | 16mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-WSON (2x2) | 8-WFDFN Exposed Pad | ||
1,225 In Stock | 1 : ¥8.16000 Cut Tape (CT) 3,000 : ¥3.28887 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 3.6V ~ 5.5V | 0.75V ~ 5.25V | 3A | 21mOhm | Non-Inverting | - | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 6-DFNW (2x2.2) | 6-VDFN Exposed Pad | ||
1,450 In Stock | 1 : ¥11.90000 Cut Tape (CT) 250 : ¥7.75344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 0.8V ~ 5.5V | 2.5V ~ 5.5V | 4A | 29mOhm | - | Slew Rate Controlled | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 10-WSON (3x2) | 10-WFDFN Exposed Pad | ||
7,023 In Stock | 1 : ¥24.74000 Cut Tape (CT) 2,500 : ¥12.00533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 28V | Not Required | 4A | 30mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-14-40-EP | 14-SOIC (0.154", 3.90mm Width) Exposed Pad |