NCP333FCT2G | |
---|---|
DigiKey Part Number | NCP333FCT2GOSTR-ND - Tape & Reel (TR) NCP333FCT2GOSCT-ND - Cut Tape (CT) NCP333FCT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP333FCT2G |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | NCP333FCT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.76x0.76) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥3.37400 | ¥33.74 |
25 | ¥2.76840 | ¥69.21 |
100 | ¥2.10570 | ¥210.57 |
250 | ¥1.78868 | ¥447.17 |
500 | ¥1.59758 | ¥798.79 |
1,000 | ¥1.43987 | ¥1,439.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24423 | ¥3,732.69 |
6,000 | ¥1.14798 | ¥6,887.88 |
9,000 | ¥1.09962 | ¥9,896.58 |
15,000 | ¥1.04586 | ¥15,687.90 |
21,000 | ¥1.01435 | ¥21,301.35 |
30,000 | ¥0.98396 | ¥29,518.80 |
75,000 | ¥0.92357 | ¥69,267.75 |