SIP32433BDN-T1E4 | |
---|---|
DigiKey Part Number | 742-SIP32433BDN-T1E4TR-ND - Tape & Reel (TR) 742-SIP32433BDN-T1E4CT-ND - Cut Tape (CT) 742-SIP32433BDN-T1E4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32433BDN-T1E4 |
Description | 3.5 A, 78 M, 2.8 V TO 23 V PROGR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.8V ~ 23V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 78mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Power Good, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-DFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥12.30100 | ¥123.01 |
25 | ¥10.49040 | ¥262.26 |
100 | ¥8.45020 | ¥845.02 |
250 | ¥7.45524 | ¥1,863.81 |
500 | ¥6.84704 | ¥3,423.52 |
1,000 | ¥6.34123 | ¥6,341.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.80116 | ¥14,502.90 |
5,000 | ¥5.47213 | ¥27,360.65 |
7,500 | ¥5.30620 | ¥39,796.50 |
12,500 | ¥5.12136 | ¥64,017.00 |