PCA6408ABSHP | |
---|---|
DigiKey Part Number | 568-9933-2-ND - Tape & Reel (TR) 568-9933-1-ND - Cut Tape (CT) 568-9933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA6408ABSHP |
Description | IC XPND 400KHZ I2C SMBUS 16HVQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.77300 | ¥117.73 |
25 | ¥11.17200 | ¥279.30 |
100 | ¥9.17690 | ¥917.69 |
250 | ¥8.57860 | ¥2,144.65 |
500 | ¥7.58110 | ¥3,790.55 |
1,000 | ¥5.98511 | ¥5,985.11 |
2,500 | ¥5.58608 | ¥13,965.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥4.93820 | ¥29,629.20 |