BTS3011TEATMA1 | |
---|---|
DigiKey Part Number | 448-BTS3011TEATMA1TR-ND - Tape & Reel (TR) 448-BTS3011TEATMA1CT-ND - Cut Tape (CT) 448-BTS3011TEATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3011TEATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A PG-TO252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3011TEATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 10.7mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
10 | ¥20.00200 | ¥200.02 |
25 | ¥18.86840 | ¥471.71 |
100 | ¥16.07510 | ¥1,607.51 |
250 | ¥15.09408 | ¥3,773.52 |
500 | ¥13.20724 | ¥6,603.62 |
1,000 | ¥10.94312 | ¥10,943.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.18838 | ¥25,470.95 |
5,000 | ¥9.81105 | ¥49,055.25 |