BSP742TXUMA1 | |
---|---|
DigiKey Part Number | BSP742TXUMA1TR-ND - Tape & Reel (TR) BSP742TXUMA1CT-ND - Cut Tape (CT) BSP742TXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP742TXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 PDSO-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 800mA PG-DSO-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSP742TXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 800mA | |
Rds On (Typ) | 260mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥13.72100 | ¥137.21 |
25 | ¥12.94240 | ¥323.56 |
100 | ¥11.02780 | ¥1,102.78 |
250 | ¥10.35516 | ¥2,588.79 |
500 | ¥9.06060 | ¥4,530.30 |
1,000 | ¥7.50734 | ¥7,507.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.98963 | ¥17,474.08 |
5,000 | ¥6.73075 | ¥33,653.75 |
12,500 | ¥6.47187 | ¥80,898.38 |