TPS2HB16AQPWPRQ1

DigiKey Part Number
296-TPS2HB16AQPWPRQ1TR-ND - Tape & Reel (TR)
296-TPS2HB16AQPWPRQ1CT-ND - Cut Tape (CT)
296-TPS2HB16AQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2HB16AQPWPRQ1
Description
HYDRA 16 MOHM OTP A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 60A 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2HB16AQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
60A
Rds On (Typ)
16mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
16-HTSSOP
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.74000¥20.74
10¥18.63500¥186.35
25¥17.58040¥439.51
100¥14.97830¥1,497.83
250¥14.06440¥3,516.10
500¥12.30620¥6,153.10
1,000¥10.19661¥10,196.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.49337¥28,480.11
6,000¥9.14176¥54,850.56
Manufacturers Standard Package