MP5016HGQH-Z | |
---|---|
DigiKey Part Number | 1589-1691-2-ND - Tape & Reel (TR) 1589-1691-1-ND - Cut Tape (CT) 1589-1691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5016HGQH-Z |
Description | IC PWR LMT SWITCH N-CH 1:1 10QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-QFN (1.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP5016HGQH-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 22V | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 22V | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 43mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | Over Current, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-QFN (1.5x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.48145 | ¥27,407.25 |
10,000 | ¥5.27538 | ¥52,753.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.74000 | ¥117.40 |
25 | ¥11.14560 | ¥278.64 |
100 | ¥9.15390 | ¥915.39 |
250 | ¥8.55724 | ¥2,139.31 |
500 | ¥7.56222 | ¥3,781.11 |
1,000 | ¥5.97017 | ¥5,970.17 |
2,500 | ¥5.57216 | ¥13,930.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.15700 | ¥121.57 |
25 | ¥11.54120 | ¥288.53 |
100 | ¥9.47890 | ¥947.89 |
250 | ¥8.86100 | ¥2,215.25 |
500 | ¥7.83064 | ¥3,915.32 |
1,000 | ¥6.18208 | ¥6,182.08 |
2,500 | ¥5.76994 | ¥14,424.85 |