Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,263 In Stock | 1 : ¥22.99000 Cut Tape (CT) 3,000 : ¥11.52120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | High Side | N-Channel | SPI | 3V ~ 28V | 3V ~ 5.5V | 330mA | 1Ohm | - | Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-21 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
5,906 In Stock | 1 : ¥24.38000 Cut Tape (CT) 3,000 : ¥11.15712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | High Side or Low Side | N-Channel | SPI | 3V ~ 28V | 3V ~ 5.5V | 330mA | 1Ohm | - | Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-21 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad |