TCK111G,LF

DigiKey Part Number
TCK111GLFTR-ND - Tape & Reel (TR)
TCK111GLFCT-ND - Cut Tape (CT)
TCK111GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK111G,LF
Description
IC PWR SWITCH N-CHAN 1:1 6WCSP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 6-WCSPC (1.5x1.0)
EDA/CAD Models
TCK111G,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
8.3mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-WCSPC (1.5x1.0)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.29000¥10.29
10¥6.46100¥64.61
25¥5.44080¥136.02
100¥4.27780¥427.78
250¥3.70892¥927.23
500¥3.36054¥1,680.27
1,000¥3.07030¥3,070.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.70667¥8,120.01
6,000¥2.52634¥15,158.04
9,000¥2.43534¥21,918.06
15,000¥2.33394¥35,009.10
21,000¥2.27435¥47,761.35
30,000¥2.21679¥66,503.70
Manufacturers Standard Package