Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,995 In Stock | 1 : ¥13.52000 Cut Tape (CT) 4,000 : ¥6.20140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.9V ~ 60V | Not Required | 200mA | 1Ohm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | ||
46,672 In Stock | 1 : ¥18.96000 Cut Tape (CT) 2,500 : ¥8.69355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 52V | Not Required | 1.3A | 150mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-DSO-8-6 | 8-SOIC (0.154", 3.90mm Width) | |||
20,134 In Stock | 1 : ¥26.52000 Cut Tape (CT) 1,000 : ¥14.02820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 40V | Not Required | 1.8A | 110mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-DSO-12-9 | 12-BSOP (0.295", 7.50mm Width) Exposed Pad | ||
5,493 In Stock | 1 : ¥31.45000 Cut Tape (CT) 1,000 : ¥16.63671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 40V | Not Required | 3.7A | 70mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-DSO-12-9 | 12-BSOP (0.295", 7.50mm Width) Exposed Pad |