TPS2561AQDRCTQ1 | |
---|---|
DigiKey Part Number | 296-TPS2561AQDRCTQ1TR-ND - Tape & Reel (TR) 296-TPS2561AQDRCTQ1CT-ND - Cut Tape (CT) 296-TPS2561AQDRCTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2561AQDRCTQ1 |
Description | IC PWR SWITCH N-CHAN 1:2 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2561AQDRCTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 44mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-VSON (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.36000 | ¥22.36 |
10 | ¥14.45200 | ¥144.52 |
25 | ¥12.36760 | ¥309.19 |
100 | ¥10.02460 | ¥1,002.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.88276 | ¥2,220.69 |
500 | ¥8.18582 | ¥4,092.91 |
750 | ¥7.83371 | ¥5,875.28 |
1,250 | ¥7.44102 | ¥9,301.27 |
1,750 | ¥7.21020 | ¥12,617.85 |
2,500 | ¥6.98722 | ¥17,468.05 |
6,250 | ¥6.50316 | ¥40,644.75 |
12,500 | ¥6.20855 | ¥77,606.88 |