TPS2553DRVT-1 | |
---|---|
DigiKey Part Number | 296-24000-2-ND - Tape & Reel (TR) 296-24000-1-ND - Cut Tape (CT) 296-24000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2553DRVT-1 |
Description | IC PWR SWITCH N-CHAN 1:1 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2553DRVT-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.45900 | ¥84.59 |
25 | ¥8.02840 | ¥200.71 |
100 | ¥6.59610 | ¥659.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.16576 | ¥1,541.44 |
500 | ¥5.44876 | ¥2,724.38 |
1,250 | ¥4.30168 | ¥5,377.10 |
2,500 | ¥4.01492 | ¥10,037.30 |
6,250 | ¥3.81418 | ¥23,838.62 |
12,500 | ¥3.67078 | ¥45,884.75 |