AP22653AFDZ-7 | |
---|---|
DigiKey Part Number | 31-AP22653AFDZ-7TR-ND - Tape & Reel (TR) 31-AP22653AFDZ-7CT-ND - Cut Tape (CT) 31-AP22653AFDZ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22653AFDZ-7 |
Description | LOAD SWITCH DFN2020 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A W-DFN2020-6 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.1A | |
Rds On (Typ) | 65mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | W-DFN2020-6 (Type A1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.33200 | ¥33.32 |
25 | ¥3.10800 | ¥77.70 |
100 | ¥2.48580 | ¥248.58 |
250 | ¥2.30824 | ¥577.06 |
500 | ¥1.95324 | ¥976.62 |
1,000 | ¥1.50931 | ¥1,509.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.37612 | ¥4,128.36 |
6,000 | ¥1.28734 | ¥7,724.04 |
15,000 | ¥1.19855 | ¥17,978.25 |
30,000 | ¥1.13641 | ¥34,092.30 |
75,000 | ¥1.10977 | ¥83,232.75 |