TPS22995HQDDCRQ1 | |
---|---|
DigiKey Part Number | 296-TPS22995HQDDCRQ1TR-ND - Tape & Reel (TR) 296-TPS22995HQDDCRQ1CT-ND - Cut Tape (CT) 296-TPS22995HQDDCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22995HQDDCRQ1 |
Description | AUTOMOTIVE 5.5-V, 3-A, 16-M LOAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS22995HQDDCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 19mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-THIN | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.80000 | ¥38.00 |
25 | ¥3.54680 | ¥88.67 |
100 | ¥2.83690 | ¥283.69 |
250 | ¥2.63436 | ¥658.59 |
500 | ¥2.22902 | ¥1,114.51 |
1,000 | ¥1.72243 | ¥1,722.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.57043 | ¥4,711.29 |
6,000 | ¥1.46911 | ¥8,814.66 |
15,000 | ¥1.36779 | ¥20,516.85 |
30,000 | ¥1.29686 | ¥38,905.80 |