VN7003AHTR | |
---|---|
DigiKey Part Number | 497-16716-2-ND - Tape & Reel (TR) 497-16716-1-ND - Cut Tape (CT) 497-16716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7003AHTR |
Description | IC PWR SWITCH N-CHAN 1:1 OCTAPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 80A OctaPAK 7+1 |
Datasheet | Datasheet |
EDA/CAD Models | VN7003AHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 80A | |
Rds On (Typ) | 3.5mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | OctaPAK 7+1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.19877 | ¥47,996.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥33.17600 | ¥331.76 |
25 | ¥31.36480 | ¥784.12 |
100 | ¥27.18350 | ¥2,718.35 |
250 | ¥25.78964 | ¥6,447.41 |
500 | ¥23.14098 | ¥11,570.49 |
1,000 | ¥19.51651 | ¥19,516.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.35300 | ¥343.53 |
25 | ¥32.47800 | ¥811.95 |
100 | ¥28.14840 | ¥2,814.84 |
250 | ¥26.70504 | ¥6,676.26 |
500 | ¥23.96238 | ¥11,981.19 |
1,000 | ¥20.20926 | ¥20,209.26 |