Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,483 In Stock | 1 : ¥2.21000 Cut Tape (CT) 3,000 : ¥1.78526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 100mA | 700mOhm | Non-Inverting | Status Flag | Auto-Retry Current-Limit Recovery, Short-Circuit | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
22,165 In Stock | 1 : ¥7.48000 Cut Tape (CT) 5,000 : ¥5.52581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 2.5A | 75mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 6-TDFN (2x2) | 6-UDFN Exposed Pad | ||
32,649 In Stock | 1 : ¥4.08000 Cut Tape (CT) 3,000 : ¥1.91277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1V ~ 3.6V | Not Required | 1A | 28.2mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 4-DSBGA (0.9x0.9) | 4-UFBGA, DSBGA |