SIP32414DNP-T1-GE4

DigiKey Part Number
SIP32414DNP-T1-GE4TR-ND - Tape & Reel (TR)
SIP32414DNP-T1-GE4CT-ND - Cut Tape (CT)
SIP32414DNP-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32414DNP-T1-GE4
Description
IC PWR SWITCH N-CHAN 1:1 8TDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.4A 8-TDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SIP32414DNP-T1-GE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.4A
Rds On (Typ)
62mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-TDFN (2x2)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.82000¥11.82
10¥7.43900¥74.39
25¥6.27720¥156.93
100¥4.96220¥496.22
250¥4.31860¥1,079.65
500¥3.92468¥1,962.34
1,000¥3.59644¥3,596.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.18543¥9,556.29
6,000¥2.98172¥17,890.32
9,000¥2.87892¥25,910.28
15,000¥2.76438¥41,465.70
21,000¥2.69708¥56,638.68
30,000¥2.63208¥78,962.40
Manufacturers Standard Package