AP2141WG-7

DigiKey Part Number
AP2141WGDITR-ND - Tape & Reel (TR)
AP2141WGDICT-ND - Cut Tape (CT)
AP2141WGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2141WG-7
Description
IC PWR SWITCH P-CHAN 1:1 SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP2141WG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
95mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥3.91600¥39.16
25¥3.65840¥91.46
100¥2.92520¥292.52
250¥2.71648¥679.12
500¥2.29858¥1,149.29
1,000¥1.77611¥1,776.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.61941¥4,858.23
6,000¥1.51493¥9,089.58
15,000¥1.41046¥21,156.90
30,000¥1.33732¥40,119.60
Manufacturers Standard Package