MCX-J-P-H-ST-EM1 | |
---|---|
DigiKey Part Number | SAM9695-ND |
Manufacturer | |
Manufacturer Product Number | MCX-J-P-H-ST-EM1 |
Description | CONN MCX JACK STR 50 OHM EDGEMNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MCX-J-P-H-ST-EM1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥30.11400 | ¥301.14 |
25 | ¥28.52400 | ¥713.10 |
40 | ¥27.86000 | ¥1,114.40 |
80 | ¥26.53413 | ¥2,122.73 |
230 | ¥23.21735 | ¥5,339.99 |
440 | ¥22.55402 | ¥9,923.77 |
945 | ¥19.23717 | ¥18,179.13 |
2,400 | ¥17.91051 | ¥42,985.22 |