STMPS2141STR | |
---|---|
DigiKey Part Number | 497-6933-2-ND - Tape & Reel (TR) 497-6933-1-ND - Cut Tape (CT) 497-6933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2141STR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2141STR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.75200 | ¥87.52 |
25 | ¥8.30840 | ¥207.71 |
100 | ¥6.82560 | ¥682.56 |
250 | ¥6.38032 | ¥1,595.08 |
500 | ¥5.63866 | ¥2,819.33 |
1,000 | ¥4.45152 | ¥4,451.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.15474 | ¥12,464.22 |
6,000 | ¥3.94700 | ¥23,682.00 |
15,000 | ¥3.79862 | ¥56,979.30 |