Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
195,751 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥1.40366 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3V ~ 5.5V | Not Required | 2.1A | 65mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-26 | SOT-23-6 | ||
31,614 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.77365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 3.5A | 44mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 4-TDFN (1.2x1.6) | 4-UFDFN Exposed Pad | ||
13,520 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥1.83660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 3.5A | 44mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 4-TDFN (1.2x1.6) | 4-UFDFN Exposed Pad | ||
192,808 In Stock | 1 : ¥5.53000 Cut Tape (CT) 3,000 : ¥2.14763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 1.4A | 105mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 4-TDFN (1.2x1.6) | 4-UFDFN Exposed Pad | ||
14,887 In Stock | 1 : ¥6.72000 Cut Tape (CT) 3,000 : ¥2.42259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | Adjustable | 70mOhm | Non-Inverting | Enable Input High, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), UVLO | -40°C ~ 85°C (TA) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
22,658 In Stock | 1 : ¥23.29000 Cut Tape (CT) 2,500 : ¥10.50611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 6V ~ 28V | Not Required | 3.5A | 56mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 10-DFN (3x3) | 10-VFDFN Exposed Pad | ||
17,849 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥2.20238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 3A | 26mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 125°C (TJ) | Surface Mount | 4-UDFN (1.2x1.6) | 4-UFDFN Exposed Pad |