ITS711L1FUMA1

DigiKey Part Number
ITS711L1FUMA1TR-ND - Tape & Reel (TR)
ITS711L1FUMA1CT-ND - Cut Tape (CT)
ITS711L1FUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITS711L1FUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-20
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.7A PG-DSO-20-31
Datasheet
 Datasheet
EDA/CAD Models
ITS711L1FUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5V ~ 34V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.7A
Rds On (Typ)
165mOhm
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-20-31
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.27000¥43.27
10¥38.86800¥388.68
25¥36.74560¥918.64
100¥31.84560¥3,184.56
250¥30.21232¥7,553.08
500¥27.10952¥13,554.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.86343¥22,863.43
2,000¥21.72023¥43,440.46
Manufacturers Standard Package